PDP SEO Portlet

PTCCL05H940EBE

Thermistor PTC 50Ohm 20% 2-Pin Radial Bulk

Manufacturer:Vishay
Avnet Manufacturer Part #: PTCCL05H940EBE
Secondary Manufacturer Part#: PTCCL05H940EBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These directly heated ceramic-based thermistors have a positive temperature coefficient and are primarily intended for overload protection. They consist of a ceramic pellet soldered between two tinned CCS wires and coated with a UL 94 V-0 high temperature hard silicone lacquer.

• Wide range of trip and non-trip currents: From 47 mA up to 1 A for the non-trip current • Small ratio between trip and non-trip currents (It/Int = 1.5 at 25 °C) • High maximum inrush current (up to 13 A) • Leaded parts withstand mechanical stresses and vibration • UL file E148885 according to XGPU standard UL1434

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1500  Mult:500  
USD $:
1500+
$0.48657
3000+
$0.48409
6000+
$0.4816
12000+
$0.47912
24000+
$0.47664