PSF45278K350DZEK
Res Metal Film 4527 8.35kOhm 0.5% 1/4W ±5ppm/°C Molded Bulk
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PSF45278K350DZEK
Secondary Manufacturer Part#: PSF45278K350DZEK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 W | ||
| PSF Series | ||
| 8.35 | ||
| 4527 | ||
| Metal Film | ||
| Precision | ||
| 5 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |