PSF45271K200TXBA
PSF4527 1.2K .01% T-10 B43
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PSF45271K200TXBA
Secondary Manufacturer Part#: PSF45271K200TXBA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 W | ||
| PSF Series | ||
| 1.2 | ||
| 4527 | ||
| Metal Film | ||
| Precision | ||
| 15 ppm/°C | ||
| 300 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |