PRA135I4-10KBLNT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 4 | ||
| 155 °C | ||
| -55 °C | ||
| 125 mW | ||
| 0.5 mm | ||
| 5.4 mm | ||
| PRA135 Series | ||
| 1.91 mm | ||
| 10 | ||
| 0.1 | ||
| SMD | ||
| Surface Mount | ||
| Thin Film | ||
| Convex | ||
| 10.0000 ppm/°C | ||
| 1.35 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533100020 |
| Schedule B: | 8533100020 |