PDP SEO Portlet

PR100A41501BPGT0

PR100 ISO 4 1.5K .1%ABS 0.02%RAT G T0 E4

Manufacturer:Vishay
Avnet Manufacturer Part #: PR100A41501BPGT0
Secondary Manufacturer Part#: PR100A41501BPGT0
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PR arrays can be used in most applications requiring a matched pair (or set) of resistor elements. The networks provide 2 ppm/°C TCR tracking, a ratio tolerance as tight as 0.02 % and outstanding stability. They are available in 1 mm, 1.35 mm and 1.82

  • Gold terminations over nickel barrier
  • High stability passivated nichrome resistive layer
  • Tight TCR (10 ppm/°C) and TCR tracking (to 2 ppm/°C)
  • Very low noise and voltage coefficient < - 30 dB, 0.1 ppm/V typical
  • Ratio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210020
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:500  Mult:100  
USD $:
500+
$6.8085
1000+
$5.2138
2500+
$4.6053
5000+
$4.0767
10000+
$4.0125