PR03000203009JAC00
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 3 W | ||
| 5.2 mm | ||
| 19.5 mm | ||
| PR03 Series | ||
| 30 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power | ||
| ± 250ppm/K | ||
| 750 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210040 |
| Schedule B: | 8533210045 |