PDP SEO Portlet

PR03000201002JAC00

Through Hole Resistor, 10 kohm, PR03 Series, 3 W, ± 5%, Axial Leaded, 750 V

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PR03000201002JAC00
Secondary Manufacturer Part#: PR03000201002JAC00
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PR03 series from Vishay are power metal film leaded resistors. The resistance range includes E24, E96 decade values from 0.68ohm to 1Mohm. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper (Cu-lead) is welded to the end-caps. The resistors are coated with a red, non flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. Typical applications include all general purpose power applications and lighting ballast.

  • DIN size is 0617
  • Meets active and passive flammability requirements as defined in IEC 60115-1
  • Available in ±1% and ±5% resistance tolerance values
  • Temperature coefficient is ±250ppm/K
  • Rated power dissipation is 3W(1ohm less than or equal to R), 1.6W(R less than 1ohm)
  • Thermal resistance is 60K/W
  • Operating voltage is 750V

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
3.0000 W
5.2 mm
19.5 mm
PR03 Series
10 kOhm
5
Axial Leaded
Metal Film
High Power
250.0000 ppm/°C
750 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.12688
1000+
$0.1245
2000+
$0.12296
3000+
$0.12073
4000+
$0.11718