PDP SEO Portlet

PR02000201002JR500

Resistor, 10 kOhm, ± 5%, 2 W, Axial Leaded, Metal Film, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PR02000201002JR500
Secondary Manufacturer Part#: PR02000201002JR500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PR02000201002JR500 is a Power Metal Film Leaded Resistor constructed with a homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper is welded to the end-caps. The resistor is coated with a red, non-flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. The encapsulation is resistant to all cleaning solvents in accordance with IEC 60068-2-45. The pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes. The nominal resistance and tolerance are marked on the resistor using four or five colored bands in accordance with IEC 60062.

  • Metal film technology
  • Defined interruption behavior
  • High power
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
2.0000 W
3.9 mm
12 mm
PR02 Series
AEC-Q200
10
5
Axial Leaded
Metal Film
Power
250.0000 ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.07146
10000+
$0.07012
20000+
$0.06926
40000+
$0.068
80000+
$0.066