PR01000102702JN400
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 1 W | ||
| 2.5 mm | ||
| 5.38 mm | ||
| PR01 Series | ||
| 2.5 | ||
| AEC-Q200 | ||
| 27 | ||
| 5 | ||
| Radial Leaded | ||
| Metal Film | ||
| Power | ||
| 250.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |