PDP SEO Portlet

PR01000102701JA100

Resistor, 2.7 kOhm, ± 5%, 1 W, Axial Leaded, Metal Film, Power

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: PR01000102701JA100
Secondary Manufacturer Part#: PR01000102701JA100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PR01 series from Vishay are automotive grade power metal film leaded resistors. The resistance range includes E24, E96 decade values from 0.22ohm to 1Mohm. A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper is welded to the end-caps. The resistors are coated with a red, non flammable lacquer which provides electrical, mechanical and climatic protection. This coating is not resistant to aggressive fluxes and cleaning solvents. Typical applications include all general purpose power applications, automotive electronics and lighting ballast.

  • Automotive grade AEC-Q200 qualified
  • DIN size is 0207
  • Meets active and passive flammability requirements as defined in IEC 60115-1
  • Available in ±1% and ±5% resistance tolerance values
  • Temperature coefficient is ±250ppm/K
  • Rated power dissipation is 1W (1ohm less than or equal to R), 0.6W (R less than 1ohm)
  • Thermal resistance is 135K/W
  • Operating voltage is 350V

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
1.0000 W
2.5 mm
8 mm
PR01 Series
AEC-Q200
2.7 kOhm
5
Axial Leaded
Metal Film
High Power
250.0000 ppm/°C
350 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.04637
2000+
$0.0455
4000+
$0.04494
6000+
$0.04412
8000+
$0.04282