PR01000102408JR500
Resistor Power Metal Film 2.4Ohm ±5% 1W ±250ppm/°C Axial Leaded T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 1 W | ||
| 2.5 mm | ||
| 8 mm | ||
| PR01 Series | ||
| AEC-Q200 | ||
| 2.4 Ohm | ||
| ± 5% | ||
| Axial Leaded | ||
| Metal Film | ||
| High Power | ||
| ± 250ppm/K | ||
| 350 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |