PNM0805E5002BST5
Res Precision Thin Film 0805 50k Ohm 0.1% 1/5W ±25ppm/°C Molded T/R
- RoHS 10 Compliant
- Tariff Charges
The PNM0805E5002BST5 is a 50kO 200mW surface-mounting Precision Chip Resistor with tantalum nitride thin film non-magnetic resistance element and wraparound lead (Pb)-free solder 96.5% Sn/3.0% Ag/0.5% Cu termination. This device eliminates materials that would disturb magnetic fields applications such as in MRI magnetic resonance imaging machines. The PNM series chip resistor has been carefully engineered with non-magnetic materials to eliminate the effects of these stray magnetic fields on circuit performance, thereby resulting in simplified shielding requirements and improved sound quality in audio applications and providing signal conditioning without distortion from magnetic fields.
- Moisture-resistant
- High purity alumina substrate
- -55 to 125°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 2.03 | ||
| 1.27 | ||
| 50 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| 25 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |