PLTT0603Z4990BGTF
PLTT0603 5PPM 499 0.1% G TF E4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PLTT0603Z4990BGTF
Secondary Manufacturer Part#: PLTT0603Z4990BGTF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 215 °C | ||
| -55 °C | ||
| 0.15 W | ||
| 1.6 mm | ||
| PLTT Series | ||
| 0.81 mm | ||
| AEC-Q200 | ||
| 499 | ||
| 0.1 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| 5 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210090 |