PDP SEO Portlet

PLT0805Z5000AST5

SMD Chip Resistor, 500 ohm, ± 0.05%, 250 mW, 0805 [2012 Metric], Thin Film, Precision, PLT Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PLT0805Z5000AST5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 500 ohm resistance
  • ±0.05% resistance tolerance
  • 0805 [2012 Metric] resistor case /package
  • Voltage rating is 100V
  • Power rating is 250mW
  • ±5ppm/°C temperature coefficient and operating temperature range from -55°C to 125°C
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics (?R ± 0.04% at 70°C, 10000h)
  • UL 94 V-0 flame resistant
  • Very low noise and voltage coefficient (< -30dB, 0.1ppm/V)

Technical Attributes

Find Similar Parts

Description Value
500 ohm
100 V
250 mW
± 0.05%
± 5ppm/°C
0805 [2012 Metric]
-55 °C
PLT Series
null
Thin Film
2.03 mm
1.27 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 65 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 3.02667
500+
$3.02667
1000+
$2.22368
2500+
$1.8139
5000+
$1.80455
10000+
$1.7952
SubTotal:
$1,513.34