PLT0805Z1011ABTS
Res Thin Film 0805 1.01kOhm 0.05% 1/4W ±5ppm/°C Molded T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PLT0805Z1011ABTS
Secondary Manufacturer Part#: PLT0805Z1011ABTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.25 W | ||
| PLT Series | ||
| 1.01 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| 5 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |