PDP SEO Portlet

PLT0603Z3572LBTS

SMD Chip Resistor, 35.7 kohm, ± 0.01%, 150 mW, 0603 [1608 Metric], Thin Film, Precision, PLT Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PLT0603Z3572LBTS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 35.7kohm resistance
  • ±0.01% resistance tolerance
  • 0603 [1608 Metric] resistor case /package
  • Voltage rating is 75V
  • Power rating is 150mW
  • ±5ppm/°C temperature coefficient and operating temperature range from -55°C to 125°C
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics (?R ± 0.04% at 70°C, 10000h)
  • UL 94 V-0 flame resistant
  • Very low noise and voltage coefficient (< -30dB, 0.1ppm/V)

Technical Attributes

Find Similar Parts

Description Value
35.7 kohm
75 VAC
150 mW
± 0.01%
± 5ppm/°C
0603 [1608 Metric]
-55 °C
PLT Series
null
Thin Film
1.63 mm
0.81 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 8.2102
100+
$8.2102
250+
$8.1281
500+
$8.08705
1000+
$8.046
2500+
$8.00494
SubTotal:
$821.02