PDP SEO Portlet

PLT0603Z3570BST5

SMD Chip Resistor, 357 ohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision, PLT Series

Manufacturer:Vishay
Avnet Manufacturer Part #: PLT0603Z3570BST5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 357ohm resistance
  • ±0.1% resistance tolerance
  • 0603 [1608 Metric] resistor case /package
  • Voltage rating is 75V
  • Power rating is 150mW
  • ±5ppm/°C temperature coefficient and operating temperature range from -55°C to 125°C
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics (?R ± 0.04% at 70°C, 10000h)
  • UL 94 V-0 flame resistant
  • Very low noise and voltage coefficient (< -30dB, 0.1ppm/V)

Technical Attributes

Find Similar Parts

Description Value
357 ohm
75 VAC
150 mW
± 0.1%
± 5ppm/°C
0603 [1608 Metric]
-55 °C
PLT Series
null
Thin Film
1.63 mm
0.81 mm
null
125 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 16 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 3.0033
500+
$3.0033
1000+
$2.2518
2500+
$1.8906
5000+
$1.7685
10000+
$1.74885
SubTotal:
$1,501.65