PLT0603Z1472LBTS
Res Thin Film 0603 14.7kOhm 0.01% 3/20W ±5ppm/°C Molded T/R
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PLT0603Z1472LBTS
Secondary Manufacturer Part#: PLT0603Z1472LBTS
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 W | ||
| PLT Series | ||
| 14.7 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| 5 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210025 |