PB5006-E3/45
50A,600V ENHANCE POWER BRIDGE
- RoHS 10 Compliant
- Tariff Charges
- UL recognition file number E312394 (QQQX2) UL 1557
- Enhanced high-current density single in-line package
- Superior thermal conductivity
- Solder dip 275°C max. 10 s, per JESD 22-B106
- Maximum repetitive peak reverse volt
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4.5 | ||
| SIP | ||
| Through Hole | ||
| 450 | ||
| 1.1 | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 600 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |