PDP SEO Portlet

PB4010-E3/45

40A,1000V ENHANCE POWER BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: PB4010-E3/45
Secondary Manufacturer Part#: PB4010-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • UL recognition file number E312394 (QQQX2) UL 1557
  • Enhanced high-current density single in-line package
  • Superior thermal conductivity
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltage V

Technical Attributes

Find Similar Parts

Description Value
4.4
SIP
Through Hole
400
1.1
Single Phase
4
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$2.01567
2400+
$1.97788
4800+
$1.95346
9600+
$1.91794
19200+
$1.86153