PDP SEO Portlet

PB3510-E3/45

35A,1000V ENHANCE POWER BRIDGE

Manufacturer:Vishay
Avnet Manufacturer Part #: PB3510-E3/45
Secondary Manufacturer Part#: PB3510-E3/45
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PB3510-E3/45 is a 4-pin single-phase enhanced isoCink+™ Bridge Rectifier Diode with high-current density. It is used in general purpose AC/DC bridge full wave rectification for home appliances and white-goods applications.

  • UL94V-0 Flammability rating
  • Superior thermal conductivity
  • Solder dip 275°C maximum 10s, per JESD 22-B106
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
4.2
SIP
Through Hole
350
1.1
Single Phase
4
150 °C
1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$1.68153
2400+
$1.65
4800+
$1.62963
9600+
$1.6
19200+
$1.55294