PATT0805L2R80FGT1
Res Thin Film 0805 2.8Ohm 1% 1/5W ±200ppm/°C Molded T/R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.2 W | ||
| PATT Series | ||
| 2.8 | ||
| 1 | ||
| 805 | ||
| Thin Film | ||
| Precision | ||
| 200 ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |