PATT0805E1803BGT0
SMD Chip Resistor, 180 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film, Precision, PATT Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PATT0805E1803BGT0
Secondary Manufacturer Part#: PATT0805E1803BGT0
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 200 mW | ||
| 2.03 mm | ||
| PATT Series | ||
| 1.27 mm | ||
| AEC-Q200 | ||
| 180 kOhm | ||
| 0805 [2012 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 25ppm/°C ppm/°C | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |