PATT0603L9R09FGTF
SMD Chip Resistor, 9.09 ohm, ± 1%, 150 mW, 0603 [1608 Metric], Thin Film, Precision, PATT Series
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PATT0603L9R09FGTF
Secondary Manufacturer Part#: PATT0603L9R09FGTF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 250 °C | ||
| -55 °C | ||
| 150 mW | ||
| 1.63 mm | ||
| PATT Series | ||
| 0.81 mm | ||
| AEC-Q200 | ||
| 9.09 Ohm | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Thin Film | ||
| Precision | ||
| ± 200ppm/°C ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |