PATT0603H5111BGTF
Res Thin Film 0603 5.11kOhm 0.1% 3/20W ±50ppm/°C Molded T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PATT0603H5111BGTF
Secondary Manufacturer Part#: PATT0603H5111BGTF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.15 W | ||
| PATT Series | ||
| 5.11 | ||
| 603 | ||
| Thin Film | ||
| Precision | ||
| 50 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |