PDP SEO Portlet

PAT1206E20R0BSTS

SMD Chip Resistor, 20 ohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, Precision, PAT Series

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: PAT1206E20R0BSTS
Secondary Manufacturer Part#: PAT1206E20R0BSTS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These chip resistors are available in wraparound terminations styles in 8 case sizes. They incorporate self passivated enhanced tantalum nitride resistor film to give superior performance on moisture resistance, electrostatic discharge, voltage coefficient, power handling and resistance stability. The terminations consist of an adhesion layer, a leach resistant nickel barrier, and solder coating (lead (Pb)-free). This product will out-perform all requirements of AEC-Q200.

  • Resistance range: 2.5 ? to 3 M?
  • AEC-Q200 qualified
  • AEC-Q200 ESD rated class 1C (2 kV)
  • Laser trimmed to any value
  • Moisture resistant to MIL-STD-202, method 202
  • Tantalum nitride resistor film on high purity alumina substrate
  • 100 % visual inspected per MIL-PRF-55342
  • Laser-trimmed tolerances to ± 0.1 %
  • Load life stability < 0.05 % at 1000 h at 70°C
  • Very low noise and voltage coefficient (< -30 dB, < 0.1 ppm/V)
  • Sulfur resistant (per ASTM B809-95 humid vapor test)

Technical Attributes

Find Similar Parts

Description Value
155 °C
-55 °C
400 mW
3.2 mm
PAT Series
1.6 mm
AEC-Q200
20 Ohm
1206 [3216 Metric]
Thin Film
Precision
± 25ppm/°C ppm/°C
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$3.72
300+
$1.96053
500+
$0.95974
1000+
$0.84304
2500+
$0.79125