PDP SEO Portlet

PA16NP203KAB15

Rotary Potentiometer, Conductive Plastic, 20 kOhm, 1Turn, Linear, 500 mW, ± 10%

Manufacturer:Vishay
Avnet Manufacturer Part #: PA16NP203KAB15
Secondary Manufacturer Part#: PA16NP203KAB15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PA16 is a revolutionary concept in panel mounted potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. Only the mounting hardware and terminals are situated on the back side of the panel reducing to a minimum the required clearance.

  • Test according to CECC 41000 or IEC 60393-1
  • PA16 - Version for professional audio applications (conductive plastic) 0.5 W at 40 °C
  • Compact (integrated)
  • High dielectric strength: 2500 VRMS
  • Fully sealed and panel sealed
  • Metallic or plastic knob options

Technical Attributes

Find Similar Parts

Description Value
Knurled Knob
1
1
85 °C
-40 °C
Panel Mount
Solder Lug
0.5 mW
24.5 mm
24.5 mm
PA16 Series
16 mm
10
Conductive Plastic
± 500ppm/°C
20 kOhm
Linear

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
USD $:
20+
$18.7866
40+
$18.69075
80+
$18.5949
120+
$18.1806
160+
$18.0864