PDP SEO Portlet

P8SY203KB25

Res Cermet Trimmer 20K Ohm 10% 1/2W 1(Elec)/1(Mech)Turn (9.5 X 8mm) Pin Thru-Hole Bulk

Manufacturer:Vishay
Product Category: Resistors, Variable Resistors, Trimmers
Avnet Manufacturer Part #: P8SY203KB25
Secondary Manufacturer Part#: P8SY203KB25
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P8S series trimmers are well adapted for all industrial applications as their maximum resistance contact variation is within 3 % of Rn and as they are fully sealed. For more stringent requirements the P8P series is recommended.

  • Industrial grade
  • High quality cermet resistive track:
    • 1 W at 70°C, P8ST
    • 0.5 W at 70°C, P8SX and P8SY
  • Test according to CECC 41000 or IEC 60393-1
  • Wide resistance range (10 ? to 2.2 M?)

Technical Attributes

Find Similar Parts

Description Value
Cermet
MSL 1 - Unlimited
125 °C
-55 °C
0.5 W
8 mm
8
10
100 ppm/°C
20
Trimmer

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $:
100+
$7.6734
200+
$6.97125
300+
$6.9355
500+
$6.89975
1000+
$6.864