PDP SEO Portlet

P6SMB68A-E3/52

Diode TVS Single Uni-Dir 58.1V 600W 2-Pin SMB T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: P6SMB68A-E3/52
Secondary Manufacturer Part#: P6SMB68A-E3/52
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260°C
  • AEC-Q101 qualified

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:750  
USD $:
3000+
$0.06
4500+
$0.05888
7500+
$0.05815
15000+
$0.05709
30000+
$0.05541