PDP SEO Portlet

P6KE300CA-E3/73

Diode TVS Single Bi-Dir 256V 600W 2-Pin DO-15 Ammo

Manufacturer:Vishay
Avnet Manufacturer Part #: P6KE300CA-E3/73
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Available in bi-directional only
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Breakdown Voltage VBR 315 V max

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
285 VAC
null
null
null
null
175 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
Need More?
USD $:
$ 0.65069
2000+
$0.65069
4000+
$0.63311
8000+
$0.61645
16000+
$0.60844
32000+
$0.60064
SubTotal:
$1,301.38