PDP SEO Portlet

P6KE15CA-E3/54

Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-15 T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: P6KE15CA-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Available in uni-directional and bi-directional
  • 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275°C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Breakdown voltage 15.8V
  • Peak Pulse Current 28.3A

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
14.3 VAC
null
null
null
null
175 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
Need More?
USD $:
$ 0.19853
4000+
$0.19853
8000+
$0.19592
16000+
$0.19338
32000+
$0.1909
64000+
$0.18848
SubTotal:
$794.12