P6KE120AHE3/54
Diode TVS Single Uni-Dir 102V 600W 2-Pin DO-15 T/R
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated chip junction
- Available in uni-directional and bi-directional
- 600 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275°C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
- Breakdown voltage 126V (Max)
- Peak Pulse Current 3.6 A
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Through Hole | ||
| 2 | ||
| 175 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |