PDP SEO Portlet

P600M-E3/54

Diode Switching 1KV 22A 2-Pin Case P600 T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: P600M-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • VRRM = 1000V
  • Low forward voltage drop
  • Low leakage current
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B10

Technical Attributes

Find Similar Parts

Description Value
2 Pins
2.5 µs
null
Axial Leaded
null
null
400 A
1 kV
22 A
1.4 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:3200  Mult:3200  
Need More?
USD $:
$ 0.42174
3200+
$0.42174
6400+
$0.41535
12800+
$0.41322
25600+
$0.41109
51200+
$0.40896
SubTotal:
$1,349.57