PDP SEO Portlet

P600G-E3/54

Standard Recovery Diode, 400 V, 6 A, Single, 900 mV, 2.5 µs, 400 A

Manufacturer:Vishay
Avnet Manufacturer Part #: P600G-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low leakage current
  • High forward current capability
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • Repetitive peak reverse voltag VRRM 400 V max

Technical Attributes

Find Similar Parts

Description Value
2 Pins
2.5 µs
null
Axial Leaded
null
null
400 A
400 V
22 A
1.3 V
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 14 Weeks
Price for: Each
Quantity:
Min:800  Mult:800  
Need More?
USD $:
$ 0.39853
800+
$0.39853
1600+
$0.39329
3200+
$0.38818
6400+
$0.3832
12800+
$0.37835
SubTotal:
$318.82