PDP SEO Portlet

P4SMA6.8A-E3/61

Diode TVS Single Uni-Dir 5.8V 400W 2-Pin SMA T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: P4SMA6.8A-E3/61
Secondary Manufacturer Part#: P4SMA6.8A-E3/61
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low profile package
  • Ideal for automated placement
  • Glass passivated chip junction
  • Available in uni-directional only
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 % (300 W above 91 V)
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260 °C
  • AEC-Q101 qualified
  • Breakdown Voltage VBR 7.14V max

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3600  Mult:1800  
USD $:
3600+
$0.05488
7200+
$0.0546
10800+
$0.05432
18000+
$0.05404
36000+
$0.05376