PDP SEO Portlet

P4KE43A-E3/54

Diode TVS Single Uni-Dir 36.8V 400W 2-Pin DO-204AL T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: P4KE43A-E3/54
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass passivated chip junction
  • Available in uni-directional only
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Solder dip 275 °C max. 10 s, per JESD 22-B106
  • AEC-Q101 qualified
  • Breakdown Voltage VBR 45.2V max

Technical Attributes

Find Similar Parts

Description Value
2 Pins
null
null
40.9 VAC
null
null
null
null
175 °C
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 13 Weeks
Price for: Each
Quantity:
Min:5500  Mult:5500  
Need More?
USD $:
$ 0.2154
5500+
$0.2154
11000+
$0.21325
22000+
$0.21217
44000+
$0.21109
88000+
$0.21002
SubTotal:
$1,184.70