P4KE110A-E3/54
Diode TVS Single Uni-Dir 94V 400W 2-Pin DO-204AL T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Diodes, Transient Voltage Suppressors
Avnet Manufacturer Part #: P4KE110A-E3/54
- RoHS 10 Compliant
- Tariff Charges
- Glass passivated chip junction
- Available in uni-directional only
- 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
- Excellent clamping capability
- Very fast response time
- Low incremental surge resistance
- Solder dip 275 °C max. 10 s, per JESD 22-B106
- AEC-Q101 qualified
- Breakdown Voltage VBR 116V max
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| null | ||
| null | ||
| 105 VAC | ||
| null | ||
| null | ||
| null | ||
| null | ||
| 175 °C | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |