PDP SEO Portlet

P16NP471MAB15

Rotary Potentiometer, Cermet, 470 Ohm, 1Turn, Linear, 1 W, ± 20%

Manufacturer:Vishay
Product Category: Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P16NP471MAB15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay P16NP series are cermet, through hole knob potentiometers. This unique design consists of a knob driving and incorporating a cermet potentiometer. The mounting hardware and terminals are situated on the back side of the panel. The P16NP series are mainly suitable for professional and industrial applications.

  • Low profile black plastic knob, 16mm round panel mount potentiometer
  • Sealing is IP67 rated
  • Resistance value ranges from 22ohm to 10Mohm
  • ±20% tolerance
  • Maximum power rating is 1W
  • Operating temperature ranges from -40°C to +85°C
  • Linear/logarithmic variations available
  • Compact (integrated) potentiometer
  • High dielectric strength of 2500VRMS
  • indent feeling 300° mechanical travel

Technical Attributes

Find Similar Parts

Description Value
null
470 ohm
null
null
null
null
null
null
null
Panel Mount
null
null
null
null
null
null
null
null
1 Gang
null
null
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 20 Weeks
Price for: Each
Quantity:
Min:20  Mult:20  
Need More?
USD $:
$ 12.93067
20+
$12.93067
40+
$11.51053
60+
$10.62727
100+
$10.21795
240+
$9.72785
SubTotal:
$258.61