PDP SEO Portlet

P13QEJ103MAB12

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Linear, 1.5 W, ± 20%

Manufacturer:Vishay
Product Category: Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P13QEJ103MAB12
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power rating 1.5 W at 70 °C
  • Product qualification: According to CECC 41 301-001 (A, B, C)
  • Test according to CECC 41000 or IEC 60393-1
  • GAM T1
  • Cermet element
  • Fully sealed case
  • Tight temperature coefficient (± 75 ppm/°C typical)
  • Mechanical strength

Technical Attributes

Find Similar Parts

Description Value
null
10 kohm
22 mm
null
null
null
null
null
null
Panel Mount
null
Cermet
Solder Lug
null
null
null
null
null
1 Gang
null
4 mm
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
Need More?
USD $:
$ 21.47333
15+
$21.47333
30+
$19.9875
45+
$19.885
90+
$19.7825
240+
$17.9328
SubTotal:
$322.10