PDP SEO Portlet

P13QEA103MLB17

Rotary Potentiometer, Cermet, 10 kOhm, 1Turn, Logarithmic, 750 mW, ± 20%

Manufacturer:Vishay
Product Category: Resistors, Rotary Potentiometers
Avnet Manufacturer Part #: P13QEA103MLB17
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High power rating 1.5 W at 70 °C
  • Product qualification: According to CECC 41 301-001 (A, B, C)
  • Test according to CECC 41000 or IEC 60393-1
  • GAM T1
  • Cermet element
  • Fully sealed case
  • Tight temperature coefficient (± 75 ppm/°C typical)
  • Mechanical strength

Technical Attributes

Find Similar Parts

Description Value
null
10 kohm
9.5 mm
750 mW
20
± 150ppm/°C
null
null
-55 °C
Panel Mount
null
Cermet
Solder Lug
25 mm
7.5 mm
25 mm
null
125 °C
1 Gang
null
4 mm
1 Turn

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210010
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 25.1082
25+
$25.1082
50+
$24.85712
100+
$24.73158
250+
$23.863
500+
$23.74125
SubTotal:
$627.71