PDP SEO Portlet

P1206Y4752LBT100

P 1206 Y 4752 L B TR100

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: P1206Y4752LBT100
Secondary Manufacturer Part#: P1206Y4752LBT100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For low noise and precision applications, superior stability,
low temperature coefficient of resistance, and low voltage
coefficient, Vishay Sfernice’s proven precision thin film
wraparound resistors exceed requirements of
MIL-PRF-55342G characteristics Y ± 10 ppm/°C (-55 °C;?
+155 °C) down to ± 5 ppm/°C (-55 °C; +155 °C).

  • Load life stability 0.02 % typical at 8000 h at 70°C under Pd (0.033 % maximum)
  • Low temperature coefficient down to 5 ppm/°C (-55°C; +155°C)
  • Very low noise < -35 dB and voltage coefficient < 0.01 ppm/V
  • Wide resistance range: 10 ? to 200 M? depending on size
  • Tolerances to ± 0.01 %
  • In lot tracking = 5 ppm/°C
  • Termination: Thin film technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.80325
300+
$5.80742
500+
$4.77308
1000+
$3.9987
2500+
$3.63387