P1206H4023FBW
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: P1206H4023FBW
Secondary Manufacturer Part#: P1206H4023FBW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.3333 W | ||
| 3.06 mm | ||
| P Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 402 | ||
| 1 | ||
| 1206 | ||
| Thin Film | ||
| Sulfur Resistant, Precision | ||
| 50.0000 ppm/°C | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |