P0805K1841BBT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 155 °C | ||
| -55 °C | ||
| 0.2 W | ||
| 1.91 mm | ||
| P Series | ||
| 1.27 mm | ||
| AEC-Q200 | ||
| 1.84 | ||
| 0.1 | ||
| 805 | ||
| Thin Film | ||
| Sulfur Resistant, Precision | ||
| 100.0000 ppm/°C | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |