P0603Y2001LNT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 1.52 mm | ||
| P Series | ||
| 0.85 mm | ||
| AEC-Q200 | ||
| 2 | ||
| 0.01 | ||
| 603 | ||
| Thin Film | ||
| Sulfur Resistant, Precision | ||
| 10.0000 ppm/°C | ||
| 75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |