ORNA1002AT1
ORNA 10K 0.1%ABS 0.05%RATIO T1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: ORNA1002AT1
Secondary Manufacturer Part#: ORNA1002AT1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.4 W | ||
| 1.73 mm | ||
| 4.93 mm | ||
| 6.07 | ||
| 10 | ||
| 0.1 | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| 25.0000 ppm/°C | ||
| 1.27 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |