NTHS0805N04N2203JE
Thermistor NTC 220KOhm 5% 2-Pin 0805 T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Thermistors
Avnet Manufacturer Part #: NTHS0805N04N2203JE
Secondary Manufacturer Part#: 68AC5696
- RoHS 10 Compliant
- Tariff Charges
- Extended resistance values available in standard sizes
- Wraparound Ni barrier terminations with 100 % Sn
- Allows design flexibility for use with hybrid circuitry
- High-density monolithic construction with glass overcoat
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4262K | ||
| ± 3% | ||
| 0805 [2012 Metric] | ||
| Surface Mount | ||
| 125 °C | ||
| -40 °C | ||
| NTHS Series | ||
| 10 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |