PDP SEO Portlet

NTCS0805E3104SMT

NTC SMD 0805 NiSn 100K 1% medium B e3

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0805E3104SMT
Secondary Manufacturer Part#: NTCS0805E3104SMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Size 0805 chip thermistors with a negative temperature coefficient. The device has no marking.

  • TCR ranging from - 6 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL r

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.48364
8000+
$0.4812
16000+
$0.47876
32000+
$0.47632
64000+
$0.47387