NTCS0603E3472FHT
NTC SMD 0603 NISN 4K7 1% HIGH B E3
- RoHS 10 Compliant
- Tariff Charges
- Suitable for wave or reflow soldering
- NiSn terminations
- Used in temperature sensing, protection and compensation
- Automotive AEC-Q200 qualified
- UL recognized (file E148885)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3830K | ||
| ± 1% | ||
| 0603 [1608 Metric] | ||
| Surface Mount | ||
| 150 °C | ||
| -40 °C | ||
| NTCS0603E3 T Series | ||
| AEC-Q200 | ||
| 8 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |