PDP SEO Portlet

NTCS0603E3104FXT

Thermistor, NTC, 100 kohm, NTCS Series, 4100 K, SMD, 0603 [1608 Metric]

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0603E3104FXT
Secondary Manufacturer Part#: NTCS0603E3104FXT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NTCS0603E3104FXT is a 0603 chip NTC Thermistor with a negative temperature coefficient and NiSn terminations. The device has no marking. This NTCS series thermistor is fully glass coated and protected. Suitable for wave or reflow soldering.

  • 125mW Maximum dissipation at 25°C

Technical Attributes

Find Similar Parts

Description Value
4100K
± 1%
0603 [1608 Metric]
Surface Mount
150 °C
-40 °C
NTCS0603E3 T Series
AEC-Q200
8
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  96000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.27361