PDP SEO Portlet

NTCS0603E3103GMT

NTC Thermistor, AEC-Q200, 10 kohm, 0603, SMD, 3435 K

Manufacturer:Vishay
Avnet Manufacturer Part #: NTCS0603E3103GMT
Secondary Manufacturer Part#: NTCS0603E3103GMT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • TCR ranging from - 7 %/K at - 40 °C to - 2 %/K at 150 °C
  • Tolerance on R25 down to 1 %, and on B25/85 down to 1 %
  • Suitable for wave or reflow soldering
  • NiSn terminations
  • Fully glass coated and protected
  • cUL recognized for safety applications (file E148885)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.32143
52000+
$0.27284
100000+
$0.27146
200000+
$0.27008
400000+
$0.26869